Part Details for RMGW32-305FB by Kamaya Inc
Overview of RMGW32-305FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32-305FB
RMGW32-305FB CAD Models
RMGW32-305FB Part Data Attributes
|
RMGW32-305FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32-305FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32-305FB
This table gives cross-reference parts and alternative options found for RMGW32-305FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32-305FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTBK3004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32-305FB vs RK73H2BTBK3004F |
RK73H2BRTTDB3004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RMGW32-305FB vs RK73H2BRTTDB3004F |
CR1206-FW-3004ELF | Fixed Resistor, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RMGW32-305FB vs CR1206-FW-3004ELF |
NRCL12F3004TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RMGW32-305FB vs NRCL12F3004TR10F |
MR12W3004FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMGW32-305FB vs MR12W3004FBL |
ASC1206-3M0FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RMGW32-305FB vs ASC1206-3M0FT5 |
RK73H2BLTE3004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32-305FB vs RK73H2BLTE3004F |
RK73H2BTTED3004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32-305FB vs RK73H2BTTED3004F |
RMC1/8-305FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMGW32-305FB vs RMC1/8-305FB |
RMC32-305FTH | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMGW32-305FB vs RMC32-305FTH |