Part Details for RMGW32-2R7FB by Kamaya Inc
Overview of RMGW32-2R7FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32-2R7FB
RMGW32-2R7FB CAD Models
RMGW32-2R7FB Part Data Attributes
|
RMGW32-2R7FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32-2R7FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32-2R7FB
This table gives cross-reference parts and alternative options found for RMGW32-2R7FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32-2R7FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1206FT2R70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW32-2R7FB vs RMCS1206FT2R70 |
AA1206FR-072R7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMGW32-2R7FB vs AA1206FR-072R7L |
SG73S2BLTED2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.7ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RMGW32-2R7FB vs SG73S2BLTED2R70F |
PWR06FTFO2R70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMGW32-2R7FB vs PWR06FTFO2R70 |
RK73H2BLTDD2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32-2R7FB vs RK73H2BLTDD2R70F |
RK73H2BLTE2R70F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32-2R7FB vs RK73H2BLTE2R70F |
CRCW12062R70FRT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 2.7ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RMGW32-2R7FB vs CRCW12062R70FRT5-PB |
AS06FTF2R70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMGW32-2R7FB vs AS06FTF2R70 |
CR-06FP7---2R7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMGW32-2R7FB vs CR-06FP7---2R7 |
RMCF1206FB2R70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW32-2R7FB vs RMCF1206FB2R70 |