Part Details for RMGW32-1R15FTP by Kamaya Inc
Overview of RMGW32-1R15FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW32-1R15FTP
RMGW32-1R15FTP CAD Models
RMGW32-1R15FTP Part Data Attributes
|
RMGW32-1R15FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW32-1R15FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW32-1R15FTP
This table gives cross-reference parts and alternative options found for RMGW32-1R15FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW32-1R15FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLBK1R15F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32-1R15FTP vs RK73H2BLBK1R15F |
CR-06FHF--1R15 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMGW32-1R15FTP vs CR-06FHF--1R15 |
CR-06FPF--1R15 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMGW32-1R15FTP vs CR-06FPF--1R15 |
AC1206FR-131R15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMGW32-1R15FTP vs AC1206FR-131R15L |
RC1206FR-071R15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMGW32-1R15FTP vs RC1206FR-071R15L |
RK73H2BXTDD1R15F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32-1R15FTP vs RK73H2BXTDD1R15F |
CR-06FLA--1R15 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMGW32-1R15FTP vs CR-06FLA--1R15 |
NRC-AS12F1R15TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RMGW32-1R15FTP vs NRC-AS12F1R15TRF |
SG73S2BTTED1R15F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32-1R15FTP vs SG73S2BTTED1R15F |
SG73P2BTTED1R15F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMGW32-1R15FTP vs SG73P2BTTED1R15F |