Part Details for RMGW20K9763DB by Kamaya Inc
Overview of RMGW20K9763DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW20K9763DB
RMGW20K9763DB CAD Models
RMGW20K9763DB Part Data Attributes
|
RMGW20K9763DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW20K9763DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMGW20K9763DB
This table gives cross-reference parts and alternative options found for RMGW20K9763DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW20K9763DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K9763DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMGW20K9763DB vs RMC1/10K9763DB |
PWC-PWC0805-9763-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RMGW20K9763DB vs PWC-PWC0805-9763-D |
RMSW20K9763DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMGW20K9763DB vs RMSW20K9763DB |
ERJS06D9763V | Fixed Resistor, | Panasonic Electronic Components | RMGW20K9763DB vs ERJS06D9763V |
ERJU06D9763V | Fixed Resistor, | Panasonic Electronic Components | RMGW20K9763DB vs ERJU06D9763V |
PWC-PWC0805LF-9763-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RMGW20K9763DB vs PWC-PWC0805LF-9763-D |
RMC20K9763DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMGW20K9763DB vs RMC20K9763DTP |
RCS2012D9763ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RMGW20K9763DB vs RCS2012D9763ES |
RCS2012D9763AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RMGW20K9763DB vs RCS2012D9763AS |
RCS2012D9763CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 976000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RMGW20K9763DB vs RCS2012D9763CS |