Part Details for RMGW20K9091FTP by Kamaya Inc
Overview of RMGW20K9091FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW20K9091FTP
RMGW20K9091FTP CAD Models
RMGW20K9091FTP Part Data Attributes
|
RMGW20K9091FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW20K9091FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMGW20K9091FTP
This table gives cross-reference parts and alternative options found for RMGW20K9091FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW20K9091FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F9091TC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMGW20K9091FTP vs 0805S8F9091TC |
WCR0805-9K09FI | RESISTOR, 0.125W, 1%, 100ppm, 9090ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RMGW20K9091FTP vs WCR0805-9K09FI |
RCS2012F9091AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | RMGW20K9091FTP vs RCS2012F9091AS |
MCR10QZHF9091 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 9090ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMGW20K9091FTP vs MCR10QZHF9091 |
0805S8F9091C2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMGW20K9091FTP vs 0805S8F9091C2 |
0805S8F9091B4E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMGW20K9091FTP vs 0805S8F9091B4E |
GWCR0805-9K09FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMGW20K9091FTP vs GWCR0805-9K09FT5 |
0805WAF9091T2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMGW20K9091FTP vs 0805WAF9091T2 |
0805S8F9091C1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RMGW20K9091FTP vs 0805S8F9091C1 |
MCR10FZHF9091 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 9090ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RMGW20K9091FTP vs MCR10FZHF9091 |