Part Details for RMGW20K56R2DB by Kamaya Inc
Overview of RMGW20K56R2DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW20K56R2DB
RMGW20K56R2DB CAD Models
RMGW20K56R2DB Part Data Attributes
|
RMGW20K56R2DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW20K56R2DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMGW20K56R2DB
This table gives cross-reference parts and alternative options found for RMGW20K56R2DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW20K56R2DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-56R2D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMGW20K56R2DB vs PWC0805-56R2D |
RMC20K56R2DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMGW20K56R2DB vs RMC20K56R2DTP |
ERJ6RED56R2V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMGW20K56R2DB vs ERJ6RED56R2V |
RMSW20K56R2DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMGW20K56R2DB vs RMSW20K56R2DB |
ERJU06D56R2V | Fixed Resistor, | Panasonic Electronic Components | RMGW20K56R2DB vs ERJU06D56R2V |
RMC1/10K56R2DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMGW20K56R2DB vs RMC1/10K56R2DB |
PWC-PWC0805-56R2-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMGW20K56R2DB vs PWC-PWC0805-56R2-D |
PWC-PWC0805LF-56R2-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | RMGW20K56R2DB vs PWC-PWC0805LF-56R2-D |
MCR10EZPD56R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMGW20K56R2DB vs MCR10EZPD56R2 |
RCS2012D56R2ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | RMGW20K56R2DB vs RCS2012D56R2ES |