Part Details for RMGW20K561DB by Kamaya Inc
Overview of RMGW20K561DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW20K561DB
RMGW20K561DB CAD Models
RMGW20K561DB Part Data Attributes
|
RMGW20K561DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW20K561DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMGW20K561DB
This table gives cross-reference parts and alternative options found for RMGW20K561DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW20K561DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K5600DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Kamaya Inc | RMGW20K561DB vs RMC1/10K5600DB |
RMSW20K561DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMGW20K561DB vs RMSW20K561DB |
RMC1/10K561DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMGW20K561DB vs RMC1/10K561DB |
ERJ6RED5600V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | RMGW20K561DB vs ERJ6RED5600V |
PWC0805-560RD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMGW20K561DB vs PWC0805-560RD |
RMC1/10K5600DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Kamaya Inc | RMGW20K561DB vs RMC1/10K5600DTP |
0805W8D5600T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMGW20K561DB vs 0805W8D5600T5E |
ERJS06D5600V | Fixed Resistor, | Panasonic Electronic Components | RMGW20K561DB vs ERJS06D5600V |
RMC1/10K561DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMGW20K561DB vs RMC1/10K561DTP |
RMC20K5600DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMGW20K561DB vs RMC20K5600DB |