RMGW20K1741DB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RMGW20K1741DB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMGW20K1741DB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMGW20K1741DB by Kamaya Inc

RMGW20K1741DB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1740 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RMGW20K1741DB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RMGW20K1741DB

This table gives cross-reference parts and alternative options found for RMGW20K1741DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW20K1741DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCS2012D1741CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics RMGW20K1741DB vs RCS2012D1741CS
RMSW20K1741DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RMGW20K1741DB vs RMSW20K1741DB
PWC-PWC0805LF-1741-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors RMGW20K1741DB vs PWC-PWC0805LF-1741-D
PWC-PWC0805-1741-D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors RMGW20K1741DB vs PWC-PWC0805-1741-D
RCS2012D1741AS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics RMGW20K1741DB vs RCS2012D1741AS
ERJU06D1741V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components RMGW20K1741DB vs ERJU06D1741V
RMC20K1741DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RMGW20K1741DB vs RMC20K1741DTP
PWC0805-1K74D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors RMGW20K1741DB vs PWC0805-1K74D
RMC1/10K1741DB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1740ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc RMGW20K1741DB vs RMC1/10K1741DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMGW20K1741DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMGW20K1741DB by Kamaya Inc

  • Please alert me when RMGW20K1741DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMGW20K1741DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMGW20K1741DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMGW20K1741DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMGW20K1741DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMGW20K1741DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: