Part Details for RMGW20K16R5DB by Kamaya Inc
Overview of RMGW20K16R5DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW20K16R5DB
RMGW20K16R5DB CAD Models
RMGW20K16R5DB Part Data Attributes
|
RMGW20K16R5DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW20K16R5DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMGW20K16R5DB
This table gives cross-reference parts and alternative options found for RMGW20K16R5DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW20K16R5DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC20K16R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMGW20K16R5DB vs RMC20K16R5DB |
PWC-PWC0805LF-16R5-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | RMGW20K16R5DB vs PWC-PWC0805LF-16R5-D |
PWC0805-16R5D | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 16.5ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RMGW20K16R5DB vs PWC0805-16R5D |
PWC-PWC0805-16R5-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMGW20K16R5DB vs PWC-PWC0805-16R5-D |
RMSW20K16R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMGW20K16R5DB vs RMSW20K16R5DB |