Part Details for RMGW16K5902DB by Kamaya Inc
Overview of RMGW16K5902DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW16K5902DB
RMGW16K5902DB CAD Models
RMGW16K5902DB Part Data Attributes
|
RMGW16K5902DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW16K5902DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMGW16K5902DB
This table gives cross-reference parts and alternative options found for RMGW16K5902DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW16K5902DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTDB5902D | RES,SMT,THICK FILM,59K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RMGW16K5902DB vs RK73H1JRTTDB5902D |
RK73H1JXTP5902D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMGW16K5902DB vs RK73H1JXTP5902D |
RK73H1JXBK5902D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMGW16K5902DB vs RK73H1JXBK5902D |
RMNW16K5902DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMGW16K5902DB vs RMNW16K5902DTP |
RK73H1JLTDB5902D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMGW16K5902DB vs RK73H1JLTDB5902D |
RMC1/16K5902DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMGW16K5902DB vs RMC1/16K5902DTH |
RK73H1JTTPD5902D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMGW16K5902DB vs RK73H1JTTPD5902D |
RPC0603DT59K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RMGW16K5902DB vs RPC0603DT59K0 |
HCHP0603100PPM59K0.5%B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMGW16K5902DB vs HCHP0603100PPM59K0.5%B |
RMC1/16K5902DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMGW16K5902DB vs RMC1/16K5902DTP |