Part Details for RMGW16K2740DB by Kamaya Inc
Overview of RMGW16K2740DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW16K2740DB
RMGW16K2740DB CAD Models
RMGW16K2740DB Part Data Attributes
|
RMGW16K2740DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW16K2740DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMGW16K2740DB
This table gives cross-reference parts and alternative options found for RMGW16K2740DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW16K2740DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTDB2740D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMGW16K2740DB vs RK73H1JGTDB2740D |
RK73H1JGTPD2740D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMGW16K2740DB vs RK73H1JGTPD2740D |
CR162740DB | Fixed Resistor, 0.063W, 274ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RMGW16K2740DB vs CR162740DB |
HCHP0603K2740DFT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMGW16K2740DB vs HCHP0603K2740DFT131 |
CR16TR2740D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RMGW16K2740DB vs CR16TR2740D |
RMS06DT2740 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RMGW16K2740DB vs RMS06DT2740 |
RK73H1JLTPD2740D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMGW16K2740DB vs RK73H1JLTPD2740D |
HCHP0603K2740DWPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMGW16K2740DB vs HCHP0603K2740DWPT131 |
WF06H2740DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMGW16K2740DB vs WF06H2740DTL |
HCHP0603100PPM2740.5%NTRR0151E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 274ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RMGW16K2740DB vs HCHP0603100PPM2740.5%NTRR0151E |