RMGW16K2373DB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RMGW16K2373DB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMGW16K2373DB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMGW16K2373DB by Kamaya Inc

RMGW16K2373DB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
237000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RMGW16K2373DB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RMGW16K2373DB

This table gives cross-reference parts and alternative options found for RMGW16K2373DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW16K2373DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1/16K2373DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMGW16K2373DB vs RMC1/16K2373DB
RK73H1JTTDB2373D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc RMGW16K2373DB vs RK73H1JTTDB2373D
RK73H1JTTPD2373D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc RMGW16K2373DB vs RK73H1JTTPD2373D
CR0603-16W-2373DSNT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD RMGW16K2373DB vs CR0603-16W-2373DSNT
RC0603DR-10237K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation RMGW16K2373DB vs RC0603DR-10237K
RMSW16K2373DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMGW16K2373DB vs RMSW16K2373DB
RK73H1JXTD2373D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMGW16K2373DB vs RK73H1JXTD2373D
RM06DLN2373 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, TA-I Technology Co Ltd RMGW16K2373DB vs RM06DLN2373
RK73H1JLTDB2373D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc RMGW16K2373DB vs RK73H1JLTDB2373D
RK73H1JXTDD2373D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 237000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMGW16K2373DB vs RK73H1JXTDD2373D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMGW16K2373DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMGW16K2373DB by Kamaya Inc

  • Please alert me when RMGW16K2373DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMGW16K2373DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMGW16K2373DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMGW16K2373DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMGW16K2373DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMGW16K2373DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: