Part Details for RMGW16K1333DTP by Kamaya Inc
Overview of RMGW16K1333DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW16K1333DTP
RMGW16K1333DTP CAD Models
RMGW16K1333DTP Part Data Attributes
|
RMGW16K1333DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW16K1333DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMGW16K1333DTP
This table gives cross-reference parts and alternative options found for RMGW16K1333DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW16K1333DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0603-1333-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RMGW16K1333DTP vs MC0603-1333-DT101W |
RK73H1JLBC1333D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.5%, 100ppm, 133000ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | RMGW16K1333DTP vs RK73H1JLBC1333D |
MC0603P-1333-DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RMGW16K1333DTP vs MC0603P-1333-DB |
MC0603P-1333-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RMGW16K1333DTP vs MC0603P-1333-DB101Q |
MC0603U-1333-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RMGW16K1333DTP vs MC0603U-1333-DBQ |
MC0603U-1333-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RMGW16K1333DTP vs MC0603U-1333-DTQ |
MC0603P-1333-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RMGW16K1333DTP vs MC0603P-1333-DTQ |
RK73H1JTBC1333D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMGW16K1333DTP vs RK73H1JTBC1333D |
MC0603U-1333-DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RMGW16K1333DTP vs MC0603U-1333-DB |
MC0603P-1333-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RMGW16K1333DTP vs MC0603P-1333-DT101W |