Part Details for RMGW16-8R2FTP by Kamaya Inc
Overview of RMGW16-8R2FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW16-8R2FTP
RMGW16-8R2FTP CAD Models
RMGW16-8R2FTP Part Data Attributes
|
RMGW16-8R2FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW16-8R2FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMGW16-8R2FTP
This table gives cross-reference parts and alternative options found for RMGW16-8R2FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW16-8R2FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603FJ8R20 | RES,SMT,THICK FILM,8.2 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RMGW16-8R2FTP vs NMCR0603FJ8R20 |
232270418208L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RMGW16-8R2FTP vs 232270418208L |
RC0603FR-078R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMGW16-8R2FTP vs RC0603FR-078R2 |
NMCR0603FT8R20 | RES,SMT,THICK FILM,8.2 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RMGW16-8R2FTP vs NMCR0603FT8R20 |
RC0603FR-108R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMGW16-8R2FTP vs RC0603FR-108R2 |
RMGW16-8R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMGW16-8R2FTP vs RMGW16-8R2FB |
RK73H1JLTDB8R20F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMGW16-8R2FTP vs RK73H1JLTDB8R20F |
9C06031A8R20FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RMGW16-8R2FTP vs 9C06031A8R20FLPF3 |
RK73H1JLTPD8R20F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMGW16-8R2FTP vs RK73H1JLTPD8R20F |
9C06031A8R20FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RMGW16-8R2FTP vs 9C06031A8R20FLAFT |