Part Details for RMGW16-1R47FB by Kamaya Inc
Overview of RMGW16-1R47FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW16-1R47FB
RMGW16-1R47FB CAD Models
RMGW16-1R47FB Part Data Attributes
|
RMGW16-1R47FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW16-1R47FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMGW16-1R47FB
This table gives cross-reference parts and alternative options found for RMGW16-1R47FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW16-1R47FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF03FV-1R47 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.47ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RMGW16-1R47FB vs FPF03FV-1R47 |
232270411478L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RMGW16-1R47FB vs 232270411478L |
CTTKFR0603FTF1R47 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | RMGW16-1R47FB vs CTTKFR0603FTF1R47 |
CR0603-10W-1R47FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RMGW16-1R47FB vs CR0603-10W-1R47FSNT-13 |
AR0603FR-071R47L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMGW16-1R47FB vs AR0603FR-071R47L |
NMCR0603FJ1R47 | RES,SMT,THICK FILM,1.47 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RMGW16-1R47FB vs NMCR0603FJ1R47 |
NMCT0603FG1R47 | RESISTOR, 0.1W, 1%, 200ppm, 1.47ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW16-1R47FB vs NMCT0603FG1R47 |
NMCR0603FG1R47 | RES,SMT,THICK FILM,1.47 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RMGW16-1R47FB vs NMCR0603FG1R47 |
9C06031A1R47FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RMGW16-1R47FB vs 9C06031A1R47FLAFT |
AR0603FR-071R47 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMGW16-1R47FB vs AR0603FR-071R47 |