Part Details for RMGW16-135DB by Kamaya Inc
Overview of RMGW16-135DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW16-135DB
RMGW16-135DB CAD Models
RMGW16-135DB Part Data Attributes
|
RMGW16-135DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW16-135DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMGW16-135DB
This table gives cross-reference parts and alternative options found for RMGW16-135DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW16-135DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16-135DTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMGW16-135DB vs RMC16-135DTE |
RMGW16-1304DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMGW16-135DB vs RMGW16-1304DTP |
CR0603-10W-1304DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RMGW16-135DB vs CR0603-10W-1304DSNT |
RMC16-135DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMGW16-135DB vs RMC16-135DTP |
CAS06D1304CT | Fixed Resistor, 0.1W, 1300000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMGW16-135DB vs CAS06D1304CT |
RMC16-135DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMGW16-135DB vs RMC16-135DTH |