Part Details for RMGW10K360DTH by Kamaya Inc
Overview of RMGW10K360DTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW10K360DTH
RMGW10K360DTH CAD Models
RMGW10K360DTH Part Data Attributes
|
RMGW10K360DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW10K360DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMGW10K360DTH
This table gives cross-reference parts and alternative options found for RMGW10K360DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW10K360DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10-CRCW040210036R00.5%P0-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 0.5%, 100ppm, 36ohm, SURFACE MOUNT, 0402, CHIP | Vishay Draloric | RMGW10K360DTH vs D10-CRCW040210036R00.5%P0-PB |
RK73H1ELBC36R0D | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 0.5%, 100ppm, 36ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RMGW10K360DTH vs RK73H1ELBC36R0D |
RK73H1EGBC36R0D | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 0.5%, 100ppm, 36ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMGW10K360DTH vs RK73H1EGBC36R0D |
RMSW10K360DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMGW10K360DTH vs RMSW10K360DTH |
RBX10K360DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMGW10K360DTH vs RBX10K360DTH |
RK73H1ETBC36R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMGW10K360DTH vs RK73H1ETBC36R0D |