Part Details for RMGW10-305FTH by Kamaya Inc
Overview of RMGW10-305FTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW10-305FTH
RMGW10-305FTH CAD Models
RMGW10-305FTH Part Data Attributes
|
RMGW10-305FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW10-305FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMGW10-305FTH
This table gives cross-reference parts and alternative options found for RMGW10-305FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW10-305FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10-305FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMGW10-305FTH vs RMC10-305FTP |
RMC1/16S-3004FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | RMGW10-305FTH vs RMC1/16S-3004FTH |
RMNW10-305FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMGW10-305FTH vs RMNW10-305FTH |
RMSW10-305FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMGW10-305FTH vs RMSW10-305FB |
RMNW103004FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Kamaya Inc | RMGW10-305FTH vs RMNW103004FB |
RMC10-305FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMGW10-305FTH vs RMC10-305FB |
ASC0402-3M0FT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RMGW10-305FTH vs ASC0402-3M0FT10 |
MR04W3004FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMGW10-305FTH vs MR04W3004FDL |
RK73H1ETTPB3004F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMGW10-305FTH vs RK73H1ETTPB3004F |
WR04W3004FDLV | Fixed Resistor, 0.0625W, 3000000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | RMGW10-305FTH vs WR04W3004FDLV |