Part Details for RMGW10-1274DTH by Kamaya Inc
Overview of RMGW10-1274DTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW10-1274DTH
RMGW10-1274DTH CAD Models
RMGW10-1274DTH Part Data Attributes
|
RMGW10-1274DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW10-1274DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMGW10-1274DTH
This table gives cross-reference parts and alternative options found for RMGW10-1274DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW10-1274DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16S-1274DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMGW10-1274DTH vs RMC1/16S-1274DB |
CR-02DLF--1M27 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMGW10-1274DTH vs CR-02DLF--1M27 |
CR-02DLD--1M27 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMGW10-1274DTH vs CR-02DLD--1M27 |
RM04D1274CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMGW10-1274DTH vs RM04D1274CT-X |
CR-02DLA--1M27 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMGW10-1274DTH vs CR-02DLA--1M27 |
CR10-1274-DK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | ASJ Holdings Limited | RMGW10-1274DTH vs CR10-1274-DK |