Part Details for RMGW06-8871FPA by Kamaya Inc
Overview of RMGW06-8871FPA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW06-8871FPA
RMGW06-8871FPA CAD Models
RMGW06-8871FPA Part Data Attributes
|
RMGW06-8871FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW06-8871FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMGW06-8871FPA
This table gives cross-reference parts and alternative options found for RMGW06-8871FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW06-8871FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X8871FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RMGW06-8871FPA vs WR02X8871FAL |
RMCS0201FT8K87-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMGW06-8871FPA vs RMCS0201FT8K87-HP |
RK73H1HRTTC8871F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMGW06-8871FPA vs RK73H1HRTTC8871F |
RM02R-8K87-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | RMGW06-8871FPA vs RM02R-8K87-F |
AF0201FR-138K87L | Fixed Resistor, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RMGW06-8871FPA vs AF0201FR-138K87L |
RK73H1HTTA8871F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMGW06-8871FPA vs RK73H1HTTA8871F |
RK73H1HTTCD8871F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMGW06-8871FPA vs RK73H1HTTCD8871F |
AC0201FR-138K87L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMGW06-8871FPA vs AC0201FR-138K87L |
AF0201FR-078K87L | Fixed Resistor, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RMGW06-8871FPA vs AF0201FR-078K87L |
RMC1/20-8871FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | RMGW06-8871FPA vs RMC1/20-8871FPA |