Part Details for RMGW06-76R8FPA by Kamaya Inc
Results Overview of RMGW06-76R8FPA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMGW06-76R8FPA Information
RMGW06-76R8FPA by Kamaya Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RMGW06-76R8FPA
RMGW06-76R8FPA CAD Models
RMGW06-76R8FPA Part Data Attributes
|
RMGW06-76R8FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW06-76R8FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 76.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMGW06-76R8FPA
This table gives cross-reference parts and alternative options found for RMGW06-76R8FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW06-76R8FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS0201FT76R8 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 76.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RMGW06-76R8FPA vs RMCS0201FT76R8 |
WR02X76R8FHL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 76.8ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RMGW06-76R8FPA vs WR02X76R8FHL |
WR02X76R8FAL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 76.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | RMGW06-76R8FPA vs WR02X76R8FAL |
WR02X76R8FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 76.8ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RMGW06-76R8FPA vs WR02X76R8FGL |
RMC1/20-76R8FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 76.8ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RMGW06-76R8FPA vs RMC1/20-76R8FB |
RMCS0201FG76R8-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 76.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMGW06-76R8FPA vs RMCS0201FG76R8-HP |
RMSW06-76R8FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 76.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMGW06-76R8FPA vs RMSW06-76R8FB |
WCR-WCR0201LF-76R8-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.05W, 76.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMGW06-76R8FPA vs WCR-WCR0201LF-76R8-F-P-LT |
AF0201FR-1376R8L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.05W, 76.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | RMGW06-76R8FPA vs AF0201FR-1376R8L |
RK73H1HTTA76R8F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 76.8ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMGW06-76R8FPA vs RK73H1HTTA76R8F |