Part Details for RMGW06-6192FPA by Kamaya Inc
Overview of RMGW06-6192FPA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW06-6192FPA
RMGW06-6192FPA CAD Models
RMGW06-6192FPA Part Data Attributes
|
RMGW06-6192FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW06-6192FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMGW06-6192FPA
This table gives cross-reference parts and alternative options found for RMGW06-6192FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW06-6192FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HTTC6192F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMGW06-6192FPA vs RK73H1HTTC6192F |
RK73H1HRTTC6192F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMGW06-6192FPA vs RK73H1HRTTC6192F |
RMCS0201FT61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW06-6192FPA vs RMCS0201FT61K9 |
WR02X6192FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RMGW06-6192FPA vs WR02X6192FGL |
RMCS0201FG61K9-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMGW06-6192FPA vs RMCS0201FG61K9-HP |
RMCS0201FG61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW06-6192FPA vs RMCS0201FG61K9 |
RMC1/20-6192FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | RMGW06-6192FPA vs RMC1/20-6192FB |
RK73H1HTTCD6192F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMGW06-6192FPA vs RK73H1HTTCD6192F |
AC0201FR-1061K9L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMGW06-6192FPA vs AC0201FR-1061K9L |
AC0201FR-0761K9L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61900ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMGW06-6192FPA vs AC0201FR-0761K9L |