Part Details for RMGW06-433JPA by Kamaya Inc
Overview of RMGW06-433JPA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW06-433JPA
RMGW06-433JPA CAD Models
RMGW06-433JPA Part Data Attributes
|
RMGW06-433JPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW06-433JPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMGW06-433JPA
This table gives cross-reference parts and alternative options found for RMGW06-433JPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW06-433JPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0201J43KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RMGW06-433JPA vs CR0201J43KP10 |
RK73B1HTTA433J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMGW06-433JPA vs RK73B1HTTA433J |
AC0201JR-1043KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMGW06-433JPA vs AC0201JR-1043KL |
RK73B1HRTTA433J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMGW06-433JPA vs RK73B1HRTTA433J |
RK73B1HRTTC433J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMGW06-433JPA vs RK73B1HRTTC433J |
CR0201J43KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RMGW06-433JPA vs CR0201J43KD50 |
AC0201JR-1343KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMGW06-433JPA vs AC0201JR-1343KL |
RM02R-43K-J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | RMGW06-433JPA vs RM02R-43K-J |
RK73B1HRTTCM433J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMGW06-433JPA vs RK73B1HRTTCM433J |
0201WMJ0433TCE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMGW06-433JPA vs 0201WMJ0433TCE |