Part Details for RMGW06-4020FPA by Kamaya Inc
Overview of RMGW06-4020FPA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW06-4020FPA
RMGW06-4020FPA CAD Models
RMGW06-4020FPA Part Data Attributes
|
RMGW06-4020FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW06-4020FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMGW06-4020FPA
This table gives cross-reference parts and alternative options found for RMGW06-4020FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW06-4020FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X4020FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RMGW06-4020FPA vs WR02X4020FAL |
RMCS1/204021%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW06-4020FPA vs RMCS1/204021%R |
RMCS0201FG402R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 402ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMGW06-4020FPA vs RMCS0201FG402R-HP |
RM02R-402R-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | RMGW06-4020FPA vs RM02R-402R-F |
RMCS0201FG402R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMGW06-4020FPA vs RMCS0201FG402R |
WR02X4020FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RMGW06-4020FPA vs WR02X4020FTL |
WR02X4020FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RMGW06-4020FPA vs WR02X4020FGL |
AC0201FR-10402RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMGW06-4020FPA vs AC0201FR-10402RL |
AS01FTF4020 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMGW06-4020FPA vs AS01FTF4020 |
RK73H1HTTCM4020F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 402ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMGW06-4020FPA vs RK73H1HTTCM4020F |