Part Details for RMGW06-121JPA by Kamaya Inc
Results Overview of RMGW06-121JPA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMGW06-121JPA Information
RMGW06-121JPA by Kamaya Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RMGW06-121JPA
RMGW06-121JPA CAD Models
RMGW06-121JPA Part Data Attributes
|
RMGW06-121JPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW06-121JPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMGW06-121JPA
This table gives cross-reference parts and alternative options found for RMGW06-121JPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW06-121JPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AF0201JR-13120RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.05W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | RMGW06-121JPA vs AF0201JR-13120RL |
RMCS1/201205%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RMGW06-121JPA vs RMCS1/201205%A |
RMCS0201JT120R-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMGW06-121JPA vs RMCS0201JT120R-HP |
RK73B1HRTTA121J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMGW06-121JPA vs RK73B1HRTTA121J |
AS01JTF1200 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMGW06-121JPA vs AS01JTF1200 |
RMCP0201JT120R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMGW06-121JPA vs RMCP0201JT120R |
RMCS0201JG120R-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMGW06-121JPA vs RMCS0201JG120R-HP |
0201WMJ0121TEE | Uniohm Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMGW06-121JPA vs 0201WMJ0121TEE |
RM02R-120R-J | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | RMGW06-121JPA vs RM02R-120R-J |
RMCF0201JT120R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMGW06-121JPA vs RMCF0201JT120R |