RMFS50C1581F-52-TR20
Taitron Components Inc
Description: Fixed Resistor, Metal Film, 0.5W, 1580ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RMFS50C1581F-52-TR20 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMFS50C1581F-52-TR20 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMFS50C1581F-52-TR20 by Taitron Components Inc

RMFS50C1581F-52-TR20
Taitron Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
Lead Diameter
0.55 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Style
Axial
Packing Method
TR, PAPER, 12 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
1580 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. RMFS50C1581F-52-TR20
    Taitron Components Inc
    Fixed Resistor, Metal Film, 0.5W, 1580ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RMFS50C1581F-52-TR20

This table gives cross-reference parts and alternative options found for RMFS50C1581F-52-TR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMFS50C1581F-52-TR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMF50SFREAV1K58 Fixed Resistor, Metal Film, 0.5W, 1580ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS50C1581F-52-TR20 vs FMF50SFREAV1K58
FMF50SFTE52-1K58 Fixed Resistor, Metal Film, 0.5W, 1580ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS50C1581F-52-TR20 vs FMF50SFTE52-1K58
MFR50SFRE52-1K58 Fixed Resistor, Metal Film, 0.5W, 1580ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS50C1581F-52-TR20 vs MFR50SFRE52-1K58
MFR50SFREPN1K58 Fixed Resistor, Metal Film, 0.5W, 1580ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS50C1581F-52-TR20 vs MFR50SFREPN1K58
FMF50SFTEAV1K58 Fixed Resistor, Metal Film, 0.5W, 1580ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS50C1581F-52-TR20 vs FMF50SFTEAV1K58
FMF50SFBE26-1K58 Fixed Resistor, Metal Film, 0.5W, 1580ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS50C1581F-52-TR20 vs FMF50SFBE26-1K58
MFR50SFBEFFK1K58 Fixed Resistor, Metal Film, 0.5W, 1580ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS50C1581F-52-TR20 vs MFR50SFBEFFK1K58
FMF50SFREPN1K58 Fixed Resistor, Metal Film, 0.5W, 1580ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS50C1581F-52-TR20 vs FMF50SFREPN1K58
MFR50SFBEFKK1K58 Fixed Resistor, Metal Film, 0.5W, 1580ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS50C1581F-52-TR20 vs MFR50SFBEFKK1K58
MFR50SFRE26-1K58 Fixed Resistor, Metal Film, 0.5W, 1580ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS50C1581F-52-TR20 vs MFR50SFRE26-1K58

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMFS50C1581F-52-TR20 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMFS50C1581F-52-TR20 by Taitron Components Inc

  • Please alert me when RMFS50C1581F-52-TR20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMFS50C1581F-52-TR20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMFS50C1581F-52-TR20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMFS50C1581F-52-TR20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMFS50C1581F-52-TR20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMFS50C1581F-52-TR20 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: