Datasheets
RMFS3WD6340F-52-T20 by: Taitron Components Inc

Fixed Resistor, Metal Film, 3W, 634ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RMFS3WD6340F-52-T20 by Taitron Components Inc

Overview of RMFS3WD6340F-52-T20 by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RMFS3WD6340F-52-T20

RMFS3WD6340F-52-T20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMFS3WD6340F-52-T20 Part Data Attributes

RMFS3WD6340F-52-T20 Taitron Components Inc
Buy Now Datasheet
Compare Parts:
RMFS3WD6340F-52-T20 Taitron Components Inc Fixed Resistor, Metal Film, 3W, 634ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer TAITRON COMPONENTS INC
Package Description AXIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Axial
Lead Diameter 0.8 mm
Lead Length 33 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5 mm
Package Length 15.5 mm
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 3 W
Rated Temperature 70 °C
Resistance 634 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 1%
Working Voltage 500 V

Alternate Parts for RMFS3WD6340F-52-T20

This table gives cross-reference parts and alternative options found for RMFS3WD6340F-52-T20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMFS3WD6340F-52-T20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFR3WSFRF52-634R Fixed Resistor, Metal Film, 3W, 634ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS3WD6340F-52-T20 vs MFR3WSFRF52-634R
MFR3WSFTF52-634R Fixed Resistor, Metal Film, 3W, 634ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS3WD6340F-52-T20 vs MFR3WSFTF52-634R
MFN3WSFBFFKK634R Fixed Resistor, Metal Film, 3W, 634ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS3WD6340F-52-T20 vs MFN3WSFBFFKK634R
RMFS3WD6340F-52-BL Fixed Resistor, Metal Film, 3W, 634ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc RMFS3WD6340F-52-T20 vs RMFS3WD6340F-52-BL
MFN3WSFBFMB634R Fixed Resistor, Metal Film, 3W, 634ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS3WD6340F-52-T20 vs MFN3WSFBFMB634R
MFN3WSFRF52-634R Fixed Resistor, Metal Film, 3W, 634ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS3WD6340F-52-T20 vs MFN3WSFRF52-634R
FMF3WSFBFMB634R Fixed Resistor, Metal Film, 3W, 634ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS3WD6340F-52-T20 vs FMF3WSFBFMB634R
FMF3WSFBFFK634R Fixed Resistor, Metal Film, 3W, 634ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS3WD6340F-52-T20 vs FMF3WSFBFFK634R
MFR3WSFTF73-634R Fixed Resistor, Metal Film, 3W, 634ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS3WD6340F-52-T20 vs MFR3WSFTF73-634R
MFR3WSFB-FFK634R Fixed Resistor, Metal Film, 3W, 634ohm, 500V, 1% +/-Tol, YAGEO Corporation RMFS3WD6340F-52-T20 vs MFR3WSFB-FFK634R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMFS3WD6340F-52-T20 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMFS3WD6340F-52-T20 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RMFS3WD6340F-52-T20 would you like to use for your alert(s)?
  • Please alert me when RMFS3WD6340F-52-T20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMFS3WD6340F-52-T20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMFS3WD6340F-52-T20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMFS3WD6340F-52-T20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMFS3WD6340F-52-T20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMFS3WD6340F-52-T20 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: