RMFS1WD7151F-52-AR
Taitron Components Inc
Description: Fixed Resistor, Metal Film, 1W, 7150ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RMFS1WD7151F-52-AR by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMFS1WD7151F-52-AR by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMFS1WD7151F-52-AR by Taitron Components Inc

RMFS1WD7151F-52-AR
Taitron Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
Lead Diameter
0.55 mm
Lead Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
7150 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. RMFS1WD7151F-52-AR
    Taitron Components Inc
    Fixed Resistor, Metal Film, 1W, 7150ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RMFS1WD7151F-52-AR

This table gives cross-reference parts and alternative options found for RMFS1WD7151F-52-AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMFS1WD7151F-52-AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR1WSFBFFT7K15 Fixed Resistor, Metal Film, 1W, 7150ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS1WD7151F-52-AR vs MFR1WSFBFFT7K15
MFR1WSFBFPN7K15 Fixed Resistor, Metal Film, 1W, 7150ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS1WD7151F-52-AR vs MFR1WSFBFPN7K15
MFN1WSFTFAV7K15 Fixed Resistor, Metal Film, 1W, 7150ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS1WD7151F-52-AR vs MFN1WSFTFAV7K15
MFR1WSFBFMB7K15 Fixed Resistor, Metal Film, 1W, 7150ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS1WD7151F-52-AR vs MFR1WSFBFMB7K15
MFR1WSFBFAV7K15 Fixed Resistor, Metal Film, 1W, 7150ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS1WD7151F-52-AR vs MFR1WSFBFAV7K15
MFR1WSFRF52-7K15 Fixed Resistor, Metal Film, 1W, 7150ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS1WD7151F-52-AR vs MFR1WSFRF52-7K15
MFN1WSFRFPN7K15 Fixed Resistor, Metal Film, 1W, 7150ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS1WD7151F-52-AR vs MFN1WSFRFPN7K15
MFR1WSFBFM7K15 Fixed Resistor, Metal Film, 1W, 7150ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS1WD7151F-52-AR vs MFR1WSFBFM7K15
RMFS1WD7151F-52-BL Fixed Resistor, Metal Film, 1W, 7150ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc RMFS1WD7151F-52-AR vs RMFS1WD7151F-52-BL
FMF1WSFRFFT7K15 Fixed Resistor, Metal Film, 1W, 7150ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMFS1WD7151F-52-AR vs FMF1WSFRFFT7K15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMFS1WD7151F-52-AR by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMFS1WD7151F-52-AR by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RMFS1WD7151F-52-AR would you like to use for your alert(s)?
  • Please alert me when RMFS1WD7151F-52-AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMFS1WD7151F-52-AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMFS1WD7151F-52-AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMFS1WD7151F-52-AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMFS1WD7151F-52-AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMFS1WD7151F-52-AR by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: