Part Details for RMFS1WD1022F-52-TR20 by Taitron Components Inc
Overview of RMFS1WD1022F-52-TR20 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMFS1WD1022F-52-TR20
RMFS1WD1022F-52-TR20 CAD Models
RMFS1WD1022F-52-TR20 Part Data Attributes
|
RMFS1WD1022F-52-TR20
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RMFS1WD1022F-52-TR20
Taitron Components Inc
Fixed Resistor, Metal Film, 1W, 10200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for RMFS1WD1022F-52-TR20
This table gives cross-reference parts and alternative options found for RMFS1WD1022F-52-TR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMFS1WD1022F-52-TR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF1WSFBF52-10K2 | Fixed Resistor, Metal Film, 1W, 10200ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | RMFS1WD1022F-52-TR20 vs FMF1WSFBF52-10K2 |
MFR1WSFBFM10K2 | Fixed Resistor, Metal Film, 1W, 10200ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | RMFS1WD1022F-52-TR20 vs MFR1WSFBFM10K2 |
MFR1WSFRF10K2 | Fixed Resistor, Metal Film, 1W, 10200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RMFS1WD1022F-52-TR20 vs MFR1WSFRF10K2 |
FMF1WSFRF52-10K2 | Fixed Resistor, Metal Film, 1W, 10200ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | RMFS1WD1022F-52-TR20 vs FMF1WSFRF52-10K2 |
MFR1WSFBF10K2 | Fixed Resistor, Metal Film, 1W, 10200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RMFS1WD1022F-52-TR20 vs MFR1WSFBF10K2 |
MFR1WSFRFPN10K2 | Fixed Resistor, Metal Film, 1W, 10200ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | RMFS1WD1022F-52-TR20 vs MFR1WSFRFPN10K2 |
MFR1WSFRFFT10K2 | Fixed Resistor, Metal Film, 1W, 10200ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | RMFS1WD1022F-52-TR20 vs MFR1WSFRFFT10K2 |
MFR1WSFTFFT10K2 | Fixed Resistor, Metal Film, 1W, 10200ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | RMFS1WD1022F-52-TR20 vs MFR1WSFTFFT10K2 |
FMF1WSFTFPN10K2 | Fixed Resistor, Metal Film, 1W, 10200ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | RMFS1WD1022F-52-TR20 vs FMF1WSFTFPN10K2 |
FMF1WSFRFFT10K2 | Fixed Resistor, Metal Film, 1W, 10200ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | RMFS1WD1022F-52-TR20 vs FMF1WSFRFFT10K2 |