Datasheets
RMF7P-6650-FBW by: RCD Components Inc

Fixed Resistor, Metal Oxide Film, 7W, 665ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,

Part Details for RMF7P-6650-FBW by RCD Components Inc

Overview of RMF7P-6650-FBW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
T6650-D Coilcraft Inc Datacom Transformer, RS-485, RS-232 DATA INTERFACE Application(s), 1:5
T6650-DLB Coilcraft Inc Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1:5, ROHS COMPLIANT
T6650-DLD Coilcraft Inc Pulse Transformer, GATE DRIVE; RS-485, RS-232 DATA INTERFACE Application(s), 1:5, ROHS COMPLIANT

Part Details for RMF7P-6650-FBW

RMF7P-6650-FBW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMF7P-6650-FBW Part Data Attributes

RMF7P-6650-FBW RCD Components Inc
Buy Now Datasheet
Compare Parts:
RMF7P-6650-FBW RCD Components Inc Fixed Resistor, Metal Oxide Film, 7W, 665ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 35 mm
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Diameter 8.5 mm
Package Length 24.1 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 7 W
Resistance 665 Ω
Resistor Type FIXED RESISTOR
Technology METAL OXIDE FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1%
Working Voltage 500 V

Alternate Parts for RMF7P-6650-FBW

This table gives cross-reference parts and alternative options found for RMF7P-6650-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF7P-6650-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMF7P-6650-FTW Fixed Resistor, Metal Oxide Film, 7W, 665ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7P-6650-FBW vs RMF7P-6650-FTW
RMF7-6650-FB Fixed Resistor, Metal Oxide Film, 7W, 665ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7P-6650-FBW vs RMF7-6650-FB
RMF7P-6650-FT Fixed Resistor, Metal Oxide Film, 7W, 665ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7P-6650-FBW vs RMF7P-6650-FT
RMF7P-6650-FB Fixed Resistor, Metal Oxide Film, 7W, 665ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7P-6650-FBW vs RMF7P-6650-FB
RMF7-6650-FTQ Fixed Resistor, Metal Oxide Film, 7W, 665ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7P-6650-FBW vs RMF7-6650-FTQ
RMF7P-6650-FBQ Fixed Resistor, Metal Oxide Film, 7W, 665ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7P-6650-FBW vs RMF7P-6650-FBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF7P-6650-FBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF7P-6650-FBW by RCD Components Inc

Select Manufacturer
Which Manufacturer of RMF7P-6650-FBW would you like to use for your alert(s)?
  • Please alert me when RMF7P-6650-FBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF7P-6650-FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF7P-6650-FBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF7P-6650-FBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF7P-6650-FBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF7P-6650-FBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: