Datasheets
RMF7P-2611-FTQ by: RCD Components Inc

Fixed Resistor, Metal Oxide Film, 7W, 2610ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,

Part Details for RMF7P-2611-FTQ by RCD Components Inc

Overview of RMF7P-2611-FTQ by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DMT2-26-11L Coilcraft Inc General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT
LTC2611IDD#PBF Analog Devices 14-B R2R DACs in 10-Lead DFN
LTC2611IDD#TRPBF Analog Devices 14-B R2R DACs in 10-Lead DFN

Part Details for RMF7P-2611-FTQ

RMF7P-2611-FTQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMF7P-2611-FTQ Part Data Attributes

RMF7P-2611-FTQ RCD Components Inc
Buy Now Datasheet
Compare Parts:
RMF7P-2611-FTQ RCD Components Inc Fixed Resistor, Metal Oxide Film, 7W, 2610ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.8 mm
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Diameter 8.5 mm
Package Length 24.1 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 7 W
Resistance 2610 Ω
Resistor Type FIXED RESISTOR
Technology METAL OXIDE FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 1%
Working Voltage 500 V

Alternate Parts for RMF7P-2611-FTQ

This table gives cross-reference parts and alternative options found for RMF7P-2611-FTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF7P-2611-FTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMF7-2611-FTW Fixed Resistor, Metal Oxide Film, 7W, 2610ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7P-2611-FTQ vs RMF7-2611-FTW
RMF7P-2611-FTW Fixed Resistor, Metal Oxide Film, 7W, 2610ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7P-2611-FTQ vs RMF7P-2611-FTW
RMF7-2611-FB Fixed Resistor, Metal Oxide Film, 7W, 2610ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7P-2611-FTQ vs RMF7-2611-FB
RMF7-2611-FBQ Fixed Resistor, Metal Oxide Film, 7W, 2610ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7P-2611-FTQ vs RMF7-2611-FBQ
RMF7P-2611-FB Fixed Resistor, Metal Oxide Film, 7W, 2610ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7P-2611-FTQ vs RMF7P-2611-FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF7P-2611-FTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF7P-2611-FTQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of RMF7P-2611-FTQ would you like to use for your alert(s)?
  • Please alert me when RMF7P-2611-FTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF7P-2611-FTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF7P-2611-FTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF7P-2611-FTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF7P-2611-FTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF7P-2611-FTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: