RMF7-242-JTQ
RCD Components Inc
Description: Fixed Resistor, Metal Oxide Film, 7W, 2400ohm, 500V, 5% +/-Tol, -100,100ppm/Cel,

Overview of RMF7-242-JTQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RMF7-242-JTQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF7-242-JTQ by RCD Components Inc

RMF7-242-JTQ
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.8 mm
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.5 mm
Package Length
24.1 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
7 W
Resistance
2400 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. RMF7-242-JTQ
    RCD Components Inc
    Fixed Resistor, Metal Oxide Film, 7W, 2400ohm, 500V, 5% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for RMF7-242-JTQ

This table gives cross-reference parts and alternative options found for RMF7-242-JTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF7-242-JTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMF7-242-JBW Fixed Resistor, Metal Oxide Film, 7W, 2400ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7-242-JTQ vs RMF7-242-JBW
RMF7P-242-JTW Fixed Resistor, Metal Oxide Film, 7W, 2400ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7-242-JTQ vs RMF7P-242-JTW
RMF7P-242-JT Fixed Resistor, Metal Oxide Film, 7W, 2400ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7-242-JTQ vs RMF7P-242-JT
RMF7P-242-JBW Fixed Resistor, Metal Oxide Film, 7W, 2400ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7-242-JTQ vs RMF7P-242-JBW
RMF7-242-JBQ Fixed Resistor, Metal Oxide Film, 7W, 2400ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7-242-JTQ vs RMF7-242-JBQ
RMF7P-242-JTQ Fixed Resistor, Metal Oxide Film, 7W, 2400ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7-242-JTQ vs RMF7P-242-JTQ
RMF7-242-JT Fixed Resistor, Metal Oxide Film, 7W, 2400ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7-242-JTQ vs RMF7-242-JT
RMF7P-242-JB Fixed Resistor, Metal Oxide Film, 7W, 2400ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7-242-JTQ vs RMF7P-242-JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF7-242-JTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF7-242-JTQ by RCD Components Inc

  • Please alert me when RMF7-242-JTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF7-242-JTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF7-242-JTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF7-242-JTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF7-242-JTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF7-242-JTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: