RMF7-1R2-GTW
RCD Components Inc
Description: Fixed Resistor, Metal Oxide Film, 7W, 1.2ohm, 500V, 2% +/-Tol, -100,100ppm/Cel,

Overview of RMF7-1R2-GTW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RMF7-1R2-GTW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF7-1R2-GTW by RCD Components Inc

RMF7-1R2-GTW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.5 mm
Package Length
24.1 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
7 W
Resistance
1.2 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
2%
Working Voltage
500 V
Want to compare parts?
  1. RMF7-1R2-GTW
    RCD Components Inc
    Fixed Resistor, Metal Oxide Film, 7W, 1.2ohm, 500V, 2% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for RMF7-1R2-GTW

This table gives cross-reference parts and alternative options found for RMF7-1R2-GTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF7-1R2-GTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMF7P-1R2-GTQ Fixed Resistor, Metal Oxide Film, 7W, 1.2ohm, 500V, 2% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7-1R2-GTW vs RMF7P-1R2-GTQ
RMF7P-1R2-GBQ Fixed Resistor, Metal Oxide Film, 7W, 1.2ohm, 500V, 2% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7-1R2-GTW vs RMF7P-1R2-GBQ
RMF7P-1R2-GT Fixed Resistor, Metal Oxide Film, 7W, 1.2ohm, 500V, 2% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7-1R2-GTW vs RMF7P-1R2-GT
RMF7-1R2-GBW Fixed Resistor, Metal Oxide Film, 7W, 1.2ohm, 500V, 2% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7-1R2-GTW vs RMF7-1R2-GBW
RMF7P-1R2-GBW Fixed Resistor, Metal Oxide Film, 7W, 1.2ohm, 500V, 2% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7-1R2-GTW vs RMF7P-1R2-GBW
RMF7P-1R2-GB Fixed Resistor, Metal Oxide Film, 7W, 1.2ohm, 500V, 2% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7-1R2-GTW vs RMF7P-1R2-GB
RMF7-1R2-GBQ Fixed Resistor, Metal Oxide Film, 7W, 1.2ohm, 500V, 2% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF7-1R2-GTW vs RMF7-1R2-GBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF7-1R2-GTW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF7-1R2-GTW by RCD Components Inc

Select Manufacturer
Which Manufacturer of RMF7-1R2-GTW would you like to use for your alert(s)?
  • Please alert me when RMF7-1R2-GTW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF7-1R2-GTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF7-1R2-GTW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF7-1R2-GTW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF7-1R2-GTW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF7-1R2-GTW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: