Datasheets
RMF5S-201-GTQ by: RCD Components Inc

Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 2% +/-Tol, -100,100ppm/Cel,

Part Details for RMF5S-201-GTQ by RCD Components Inc

Overview of RMF5S-201-GTQ by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for RMF5S-201-GTQ

RMF5S-201-GTQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMF5S-201-GTQ Part Data Attributes

RMF5S-201-GTQ RCD Components Inc
Buy Now Datasheet
Compare Parts:
RMF5S-201-GTQ RCD Components Inc Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 2% +/-Tol, -100,100ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.8 mm
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Diameter 6.4 mm
Package Length 17.6 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 5 W
Resistance 200 Ω
Resistor Type FIXED RESISTOR
Technology METAL OXIDE FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 2%
Working Voltage 500 V

Alternate Parts for RMF5S-201-GTQ

This table gives cross-reference parts and alternative options found for RMF5S-201-GTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF5S-201-GTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMF5SP-201-GBQ Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 2% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF5S-201-GTQ vs RMF5SP-201-GBQ
RMF5S-201-GB Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 2% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF5S-201-GTQ vs RMF5S-201-GB
RMF5S-201-GBQ Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 2% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF5S-201-GTQ vs RMF5S-201-GBQ
RMF5SP-201-GT Fixed Resistor, Metal Oxide Film, 5W, 200ohm, 500V, 2% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF5S-201-GTQ vs RMF5SP-201-GT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF5S-201-GTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF5S-201-GTQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of RMF5S-201-GTQ would you like to use for your alert(s)?
  • Please alert me when RMF5S-201-GTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF5S-201-GTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF5S-201-GTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF5S-201-GTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF5S-201-GTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF5S-201-GTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: