RMF3-4R7-JBQ
RCD Components Inc
Description: Fixed Resistor, Metal Oxide Film, 3W, 4.7ohm, 350V, 5% +/-Tol, -100,100ppm/Cel,

Overview of RMF3-4R7-JBQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RMF3-4R7-JBQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF3-4R7-JBQ by RCD Components Inc

RMF3-4R7-JBQ
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.8 mm
Lead Length
31.7 mm
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.4 mm
Package Length
15.2 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
4.7 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. RMF3-4R7-JBQ
    RCD Components Inc
    Fixed Resistor, Metal Oxide Film, 3W, 4.7ohm, 350V, 5% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for RMF3-4R7-JBQ

This table gives cross-reference parts and alternative options found for RMF3-4R7-JBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF3-4R7-JBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMF3P-4R7-JBQ Fixed Resistor, Metal Oxide Film, 3W, 4.7ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF3-4R7-JBQ vs RMF3P-4R7-JBQ
RMF3-4R7-JAPNW Fixed Resistor, Metal Oxide Film, 3W, 4.7ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF3-4R7-JBQ vs RMF3-4R7-JAPNW
RMF3-4R7-JBW Fixed Resistor, Metal Oxide Film, 3W, 4.7ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF3-4R7-JBQ vs RMF3-4R7-JBW
RMF3P-4R7-JTQ Fixed Resistor, Metal Oxide Film, 3W, 4.7ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF3-4R7-JBQ vs RMF3P-4R7-JTQ
RMF3-4R7-JAPN Fixed Resistor, Metal Oxide Film, 3W, 4.7ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF3-4R7-JBQ vs RMF3-4R7-JAPN
RMF3P-4R7-JB Fixed Resistor, Metal Oxide Film, 3W, 4.7ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF3-4R7-JBQ vs RMF3P-4R7-JB
RMF3-4R7-JAPNQ Fixed Resistor, Metal Oxide Film, 3W, 4.7ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF3-4R7-JBQ vs RMF3-4R7-JAPNQ
RMF3-4R7-JB Fixed Resistor, Metal Oxide Film, 3W, 4.7ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF3-4R7-JBQ vs RMF3-4R7-JB
RMF3P-4R7-JTW Fixed Resistor, Metal Oxide Film, 3W, 4.7ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF3-4R7-JBQ vs RMF3P-4R7-JTW
RMF3P-4R7-JAPNW Fixed Resistor, Metal Oxide Film, 3W, 4.7ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, RCD Components Inc RMF3-4R7-JBQ vs RMF3P-4R7-JAPNW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF3-4R7-JBQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF3-4R7-JBQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of RMF3-4R7-JBQ would you like to use for your alert(s)?
  • Please alert me when RMF3-4R7-JBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF3-4R7-JBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF3-4R7-JBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF3-4R7-JBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF3-4R7-JBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF3-4R7-JBQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: