There are no models available for this part yet.
Overview of RMF3-3402-FTQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
CAD Models for RMF3-3402-FTQ by RCD Components Inc
Part Data Attributes for RMF3-3402-FTQ by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.8 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.4 mm
|
Package Length
|
15.2 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
3 W
|
Resistance
|
34000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for RMF3-3402-FTQ
This table gives cross-reference parts and alternative options found for RMF3-3402-FTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF3-3402-FTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF3-3402-FAPNW | Fixed Resistor, Metal Oxide Film, 3W, 34000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RMF3-3402-FTQ vs RMF3-3402-FAPNW |
RMF3-3402-FAPN | Fixed Resistor, Metal Oxide Film, 3W, 34000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RMF3-3402-FTQ vs RMF3-3402-FAPN |
RMF3P-3402-FTW | Fixed Resistor, Metal Oxide Film, 3W, 34000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RMF3-3402-FTQ vs RMF3P-3402-FTW |
RMF3-3402-FB | Fixed Resistor, Metal Oxide Film, 3W, 34000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RMF3-3402-FTQ vs RMF3-3402-FB |
RMF3P-3402-FAPN | Fixed Resistor, Metal Oxide Film, 3W, 34000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RMF3-3402-FTQ vs RMF3P-3402-FAPN |
RMF3P-3402-FAPNW | Fixed Resistor, Metal Oxide Film, 3W, 34000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RMF3-3402-FTQ vs RMF3P-3402-FAPNW |
RMF3P-3402-FB | Fixed Resistor, Metal Oxide Film, 3W, 34000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RMF3-3402-FTQ vs RMF3P-3402-FB |
RMF3-3402-FBQ | Fixed Resistor, Metal Oxide Film, 3W, 34000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | RMF3-3402-FTQ vs RMF3-3402-FBQ |