RMF2WD2370F-52-AR
Taitron Components Inc
Description: Fixed Resistor, Metal Film, 2W, 237ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RMF2WD2370F-52-AR by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RMF2WD2370F-52-AR by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF2WD2370F-52-AR by Taitron Components Inc

RMF2WD2370F-52-AR
Taitron Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
237 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. RMF2WD2370F-52-AR
    Taitron Components Inc
    Fixed Resistor, Metal Film, 2W, 237ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RMF2WD2370F-52-AR

This table gives cross-reference parts and alternative options found for RMF2WD2370F-52-AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF2WD2370F-52-AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFN200FBF73-237R Fixed Resistor, Metal Film, 2W, 237ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMF2WD2370F-52-AR vs MFN200FBF73-237R
MFN200FTF73-237R Fixed Resistor, Metal Film, 2W, 237ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMF2WD2370F-52-AR vs MFN200FTF73-237R
MFR200FBFM237R Fixed Resistor, Metal Film, 2W, 237ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMF2WD2370F-52-AR vs MFR200FBFM237R
MFR200FBFFT-237R Fixed Resistor, Metal Film, 2W, 237ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMF2WD2370F-52-AR vs MFR200FBFFT-237R
MFR200FBFMR237R Fixed Resistor, Metal Film, 2W, 237ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMF2WD2370F-52-AR vs MFR200FBFMR237R
MFR200FRF95-237R Fixed Resistor, Metal Film, 2W, 237ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMF2WD2370F-52-AR vs MFR200FRF95-237R
MFR200FTFF-237R Fixed Resistor, Metal Film, 2W, 237ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMF2WD2370F-52-AR vs MFR200FTFF-237R
MFR200FTFMB-237R Fixed Resistor, Metal Film, 2W, 237ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMF2WD2370F-52-AR vs MFR200FTFMB-237R
MFN200FBF52-237R Fixed Resistor, Metal Film, 2W, 237ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMF2WD2370F-52-AR vs MFN200FBF52-237R
MFR200FRFMR-237R Fixed Resistor, Metal Film, 2W, 237ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation RMF2WD2370F-52-AR vs MFR200FRFMR-237R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF2WD2370F-52-AR by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF2WD2370F-52-AR by Taitron Components Inc

Select Manufacturer
Which Manufacturer of RMF2WD2370F-52-AR would you like to use for your alert(s)?
  • Please alert me when RMF2WD2370F-52-AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF2WD2370F-52-AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF2WD2370F-52-AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF2WD2370F-52-AR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF2WD2370F-52-AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF2WD2370F-52-AR by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: