Part Details for RMF2WC7681F-52-BL by Taitron Components Inc
Overview of RMF2WC7681F-52-BL by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF2WC7681F-52-BL
RMF2WC7681F-52-BL CAD Models
RMF2WC7681F-52-BL Part Data Attributes
|
RMF2WC7681F-52-BL
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RMF2WC7681F-52-BL
Taitron Components Inc
Fixed Resistor, Metal Film, 2W, 7680ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RMF2WC7681F-52-BL
This table gives cross-reference parts and alternative options found for RMF2WC7681F-52-BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF2WC7681F-52-BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FTEMB-7K68 | Fixed Resistor, Metal Film, 2W, 7680ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | RMF2WC7681F-52-BL vs MFR200FTEMB-7K68 |
MFR200FTE52-7K68 | Fixed Resistor, Metal Film, 2W, 7680ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | RMF2WC7681F-52-BL vs MFR200FTE52-7K68 |
MF2007681FTR | Fixed Resistor, Metal Film, 2W, 7680ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | RMF2WC7681F-52-BL vs MF2007681FTR |
MFN200FBE52-7K68 | Fixed Resistor, Metal Film, 2W, 7680ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | RMF2WC7681F-52-BL vs MFN200FBE52-7K68 |
MFN200FRE52-7K68 | Fixed Resistor, Metal Film, 2W, 7680ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | RMF2WC7681F-52-BL vs MFN200FRE52-7K68 |
MFR200FREMR-7K68 | Fixed Resistor, Metal Film, 2W, 7680ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | RMF2WC7681F-52-BL vs MFR200FREMR-7K68 |
MFR200FRE95-7K68 | Fixed Resistor, Metal Film, 2W, 7680ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | RMF2WC7681F-52-BL vs MFR200FRE95-7K68 |
MFR200FBEPN-7K68 | Fixed Resistor, Metal Film, 2W, 7680ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | RMF2WC7681F-52-BL vs MFR200FBEPN-7K68 |
MFR200FTEF-7K68 | Fixed Resistor, Metal Film, 2W, 7680ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | RMF2WC7681F-52-BL vs MFR200FTEF-7K68 |
MFR200FTEAV-7K68 | Fixed Resistor, Metal Film, 2W, 7680ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | RMF2WC7681F-52-BL vs MFR200FTEAV-7K68 |