Part Details for RMF25DE1822 by TA-I Technology Co Ltd
Overview of RMF25DE1822 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF25DE1822
RMF25DE1822 CAD Models
RMF25DE1822 Part Data Attributes
|
RMF25DE1822
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF25DE1822
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMF25DE1822
This table gives cross-reference parts and alternative options found for RMF25DE1822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF25DE1822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB1822D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMF25DE1822 vs RK73HW3ARTTEB1822D |
RK73HW3ATTE1822D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMF25DE1822 vs RK73HW3ATTE1822D |
RK73HW3ARTBK1822D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMF25DE1822 vs RK73HW3ARTBK1822D |
RK73H3ALBK1822D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMF25DE1822 vs RK73H3ALBK1822D |
CR011822D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMF25DE1822 vs CR011822D |
RK73HW3ATTED1822D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMF25DE1822 vs RK73HW3ATTED1822D |
BCTS002512-1822DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RMF25DE1822 vs BCTS002512-1822DTE |
RK73H3ALTED1822D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMF25DE1822 vs RK73H3ALTED1822D |
RK73HW3ARTBK1822D | RES,SMT,THICK FILM,18.2K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RMF25DE1822 vs RK73HW3ARTBK1822D |
CR2512D18K2D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RMF25DE1822 vs CR2512D18K2D50 |