RMF25C8453F-52-BL
Taitron Components Inc
Description: Fixed Resistor, Metal Film, 0.25W, 845000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RMF25C8453F-52-BL by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RMF25C8453F-52-BL by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF25C8453F-52-BL by Taitron Components Inc

RMF25C8453F-52-BL
Taitron Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
Lead Diameter
0.55 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
845000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. RMF25C8453F-52-BL
    Taitron Components Inc
    Fixed Resistor, Metal Film, 0.25W, 845000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RMF25C8453F-52-BL

This table gives cross-reference parts and alternative options found for RMF25C8453F-52-BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF25C8453F-52-BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMF-25FBEMB845K Fixed Resistor, Metal Film, 0.25W, 845000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF25C8453F-52-BL vs FMF-25FBEMB845K
MFN-25FRE52-845K Fixed Resistor, Metal Film, 0.25W, 845000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF25C8453F-52-BL vs MFN-25FRE52-845K
MFN-25FREFT845K Fixed Resistor, Metal Film, 0.25W, 845000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF25C8453F-52-BL vs MFN-25FREFT845K
FMF-25FBE52-845K Fixed Resistor, Metal Film, 0.25W, 845000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF25C8453F-52-BL vs FMF-25FBE52-845K
MFN-25FBE26-845K Fixed Resistor, Metal Film, 0.25W, 845000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF25C8453F-52-BL vs MFN-25FBE26-845K
MFR-25FBE52-845K Fixed Resistor, Metal Film, 0.25W, 845000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF25C8453F-52-BL vs MFR-25FBE52-845K
MFR-25FTE845K Fixed Resistor, Metal Film, 0.25W, 845000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RMF25C8453F-52-BL vs MFR-25FTE845K
FMF-25FREAV845K Fixed Resistor, Metal Film, 0.25W, 845000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF25C8453F-52-BL vs FMF-25FREAV845K
FMF-25FTEAV845K Fixed Resistor, Metal Film, 0.25W, 845000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF25C8453F-52-BL vs FMF-25FTEAV845K
MFR-25FBEFKK845K Fixed Resistor, Metal Film, 0.25W, 845000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF25C8453F-52-BL vs MFR-25FBEFKK845K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF25C8453F-52-BL by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF25C8453F-52-BL by Taitron Components Inc

  • Please alert me when RMF25C8453F-52-BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF25C8453F-52-BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF25C8453F-52-BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF25C8453F-52-BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF25C8453F-52-BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF25C8453F-52-BL by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: