RMF20GE620
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of RMF20GE620 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RMF20GE620 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF20GE620 by TA-I Technology Co Ltd

RMF20GE620
TA-I Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
62 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. RMF20GE620
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RMF20GE620

This table gives cross-reference parts and alternative options found for RMF20GE620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF20GE620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT20620GE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Ralec RMF20GE620 vs RTT20620GE3
201007G0620T3E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RMF20GE620 vs 201007G0620T3E
RK73BW2HLTEB620G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RMF20GE620 vs RK73BW2HLTEB620G
201007G0620B4E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RMF20GE620 vs 201007G0620B4E
MC201062R0-GB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, 2010, RCD Components Inc RMF20GE620 vs MC201062R0-GB
201007G0620CC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RMF20GE620 vs 201007G0620CC
201007G0620C1 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RMF20GE620 vs 201007G0620C1
MC201062R0-GT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, 2010, RCD Components Inc RMF20GE620 vs MC201062R0-GT
RK73B2HLTP620G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RMF20GE620 vs RK73B2HLTP620G
RK73BW2HRTBK620G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 62ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RMF20GE620 vs RK73BW2HRTBK620G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF20GE620 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF20GE620 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RMF20GE620 would you like to use for your alert(s)?
  • Please alert me when RMF20GE620 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF20GE620 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF20GE620 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF20GE620 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF20GE620.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF20GE620 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: