Part Details for RMF20DE2741 by TA-I Technology Co Ltd
Overview of RMF20DE2741 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF20DE2741
RMF20DE2741 CAD Models
RMF20DE2741 Part Data Attributes
|
RMF20DE2741
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF20DE2741
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2740ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMF20DE2741
This table gives cross-reference parts and alternative options found for RMF20DE2741. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF20DE2741, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT202741DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMF20DE2741 vs RTT202741DTE |
ERJS1DD2741U | Fixed Resistor, | Panasonic Electronic Components | RMF20DE2741 vs ERJS1DD2741U |
CR2010T100Q2.74K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RMF20DE2741 vs CR2010T100Q2.74K+-0.5% |
CR2010TT100Q2.74K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RMF20DE2741 vs CR2010TT100Q2.74K+-0.5% |
RK73HW2HLTEB2741D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMF20DE2741 vs RK73HW2HLTEB2741D |
RK73HW2HRTTEB2741D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMF20DE2741 vs RK73HW2HRTTEB2741D |
RK73H2HLTE2741D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMF20DE2741 vs RK73H2HLTE2741D |
MC2010P-2741-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMF20DE2741 vs MC2010P-2741-DT101 |
ERJU1DD2741U | Fixed Resistor, | Panasonic Electronic Components | RMF20DE2741 vs ERJU1DD2741U |
RC2010DK-072K74L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMF20DE2741 vs RC2010DK-072K74L |