-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-RMF2-154-JTWTR-ND
|
DigiKey | RES MO AXIAL 2W Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1030 | Buy Now |
DISTI #
70183735
|
RS | Resistor, Metal Oxide, Res 150 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial, Cer-Core, Precision | RCD Components RMF2-154-JTW RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMF2-154-JTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RMF2-154-JTW
RCD Components Inc
Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | RCD | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.1 mm | |
Package Length | 11.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for RMF2-154-JTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF2-154-JTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMF2-154-JAPN | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RMF2-154-JTW vs RMF2-154-JAPN |
RMF2-154-JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RMF2-154-JTW vs RMF2-154-JB |
RMF2-154-JAPNW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RMF2-154-JTW vs RMF2-154-JAPNW |
RMF2-154-JTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RMF2-154-JTW vs RMF2-154-JTQ |
RMF2-154-JBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RMF2-154-JTW vs RMF2-154-JBW |