Part Details for RMF13FT78R7 by TA-I Technology Co Ltd
Overview of RMF13FT78R7 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF13FT78R7
RMF13FT78R7 CAD Models
RMF13FT78R7 Part Data Attributes
|
RMF13FT78R7
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF13FT78R7
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 78.7ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMF13FT78R7
This table gives cross-reference parts and alternative options found for RMF13FT78R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF13FT78R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTEB78R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMF13FT78R7 vs RK73H2ERTTEB78R7F |
RTT1278R7FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMF13FT78R7 vs RTT1278R7FP3 |
1210W2F787JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMF13FT78R7 vs 1210W2F787JT5E |
CRB32TR78R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RMF13FT78R7 vs CRB32TR78R7F |
SR1210FR-1378R7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMF13FT78R7 vs SR1210FR-1378R7L |
RK73H2ETTDB78R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 78.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMF13FT78R7 vs RK73H2ETTDB78R7F |
CRCW121078R7FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMF13FT78R7 vs CRCW121078R7FKTA |
RK73H2ET78R7F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMF13FT78R7 vs RK73H2ET78R7F |
CR35-78R7FB | Fixed Resistor, 0.5W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMF13FT78R7 vs CR35-78R7FB |
RMS13FT78R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMF13FT78R7 vs RMS13FT78R7 |