Part Details for RMF13FT2943 by TA-I Technology Co Ltd
Overview of RMF13FT2943 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF13FT2943
RMF13FT2943 CAD Models
RMF13FT2943 Part Data Attributes
|
RMF13FT2943
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF13FT2943
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 294000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMF13FT2943
This table gives cross-reference parts and alternative options found for RMF13FT2943. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF13FT2943, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTED2943F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMF13FT2943 vs RK73H2ETTED2943F |
AF1210FR-07294KL | Fixed Resistor, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMF13FT2943 vs AF1210FR-07294KL |
CLF1210294K1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMF13FT2943 vs CLF1210294K1%100PPM/KKB16 |
RTT122943FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMF13FT2943 vs RTT122943FP2 |
NRCA25F2943TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RMF13FT2943 vs NRCA25F2943TRQYF |
RMNW35K2943FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMF13FT2943 vs RMNW35K2943FTP |
CLF1210294K1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMF13FT2943 vs CLF1210294K1%100PPM/KNB4 |
CRCW1210294KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMF13FT2943 vs CRCW1210294KFKEA |
CLF1210294K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMF13FT2943 vs CLF1210294K1%100PPM/KNS |
MR10X2943FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMF13FT2943 vs MR10X2943FQL |