Part Details for RMF13DT6041 by TA-I Technology Co Ltd
Overview of RMF13DT6041 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF13DT6041
RMF13DT6041 CAD Models
RMF13DT6041 Part Data Attributes
|
RMF13DT6041
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF13DT6041
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6040ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMF13DT6041
This table gives cross-reference parts and alternative options found for RMF13DT6041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF13DT6041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTD6041D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMF13DT6041 vs RK73H2ELTD6041D |
RM14D6041CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMF13DT6041 vs RM14D6041CT-X |
RK73H2ETTD6041D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMF13DT6041 vs RK73H2ETTD6041D |
RK73H2ELTED6041D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMF13DT6041 vs RK73H2ELTED6041D |
RK73H2ETTED6041D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMF13DT6041 vs RK73H2ETTED6041D |
AF1210DR-136K04L | Fixed Resistor, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMF13DT6041 vs AF1210DR-136K04L |
CLF12106K040.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMF13DT6041 vs CLF12106K040.5%100PPM/KKB8 |
AC1210DR-076K04L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMF13DT6041 vs AC1210DR-076K04L |
RK73H2ERTTED6041D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMF13DT6041 vs RK73H2ERTTED6041D |
CR1210-2W-6041DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMF13DT6041 vs CR1210-2W-6041DSNT-13 |