Datasheets
RMF12FT8251 by: TA-I Technology Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RMF12FT8251 by TA-I Technology Co Ltd

Overview of RMF12FT8251 by TA-I Technology Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for RMF12FT8251

RMF12FT8251 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMF12FT8251 Part Data Attributes

RMF12FT8251 TA-I Technology Co Ltd
Buy Now Datasheet
Compare Parts:
RMF12FT8251 TA-I Technology Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Part Life Cycle Code Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 8250 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMF12FT8251

This table gives cross-reference parts and alternative options found for RMF12FT8251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF12FT8251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2BLTE8251F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RMF12FT8251 vs RK73H2BLTE8251F
TSR8GTF8251V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Tateyama Kagaku Group RMF12FT8251 vs TSR8GTF8251V
1206S4F8251BCE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RMF12FT8251 vs 1206S4F8251BCE
MC1206P-8251-FTQ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc RMF12FT8251 vs MC1206P-8251-FTQ
WCR1206-8K25FI RESISTOR, 0.25W, 1%, 100ppm, 8250ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components RMF12FT8251 vs WCR1206-8K25FI
RS06K8251FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMF12FT8251 vs RS06K8251FTG
SG73P2BTTED8251F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RMF12FT8251 vs SG73P2BTTED8251F
CR1206-4W-8251FSNT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, VENKEL LTD RMF12FT8251 vs CR1206-4W-8251FSNT
232272478252 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RMF12FT8251 vs 232272478252
NRC12F8251TR10F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8250ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RMF12FT8251 vs NRC12F8251TR10F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF12FT8251 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF12FT8251 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RMF12FT8251 would you like to use for your alert(s)?
  • Please alert me when RMF12FT8251 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF12FT8251 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF12FT8251 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF12FT8251 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF12FT8251.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF12FT8251 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: