Part Details for RMF12DT1071 by TA-I Technology Co Ltd
Overview of RMF12DT1071 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF12DT1071
RMF12DT1071 CAD Models
RMF12DT1071 Part Data Attributes
|
RMF12DT1071
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF12DT1071
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMF12DT1071
This table gives cross-reference parts and alternative options found for RMF12DT1071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF12DT1071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216D1071CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RMF12DT1071 vs RCS3216D1071CS |
RK73H2BTTDB1071D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMF12DT1071 vs RK73H2BTTDB1071D |
SF12H1071DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMF12DT1071 vs SF12H1071DGL |
CR32-1071-DK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | RMF12DT1071 vs CR32-1071-DK |
CR32-1071DB | Fixed Resistor, Wire Wound, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RMF12DT1071 vs CR32-1071DB |
RK73H2BRTBK1071D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMF12DT1071 vs RK73H2BRTBK1071D |
RGC1206DTD1K07 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMF12DT1071 vs RGC1206DTD1K07 |
AC1206DR-071K07L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMF12DT1071 vs AC1206DR-071K07L |
RMSW32K1071DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMF12DT1071 vs RMSW32K1071DB |
RS06K1071DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMF12DT1071 vs RS06K1071DCL |