Datasheets
RMF1-221-JT by: RCD Components Inc

RESISTOR, METAL OXIDE FILM, 1W, 5%, 200ppm, 220ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for RMF1-221-JT by RCD Components Inc

Overview of RMF1-221-JT by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for RMF1-221-JT

RMF1-221-JT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMF1-221-JT Part Data Attributes

RMF1-221-JT RCD Components Inc
Buy Now Datasheet
Compare Parts:
RMF1-221-JT RCD Components Inc RESISTOR, METAL OXIDE FILM, 1W, 5%, 200ppm, 220ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF
Construction Cylindrical
JESD-609 Code e0/e3
Lead Diameter 0.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Diameter 3.4 mm
Package Length 9.53 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 220 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN LEAD/MATTE TIN
Terminal Shape WIRE
Tolerance 5%
Working Voltage 300 V

Alternate Parts for RMF1-221-JT

This table gives cross-reference parts and alternative options found for RMF1-221-JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF1-221-JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMF1-221-JB Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc RMF1-221-JT vs RMF1-221-JB
RMF1-221-JBQ Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc RMF1-221-JT vs RMF1-221-JBQ
RMF1-221-JAPN Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc RMF1-221-JT vs RMF1-221-JAPN
RMF1-221-JTW Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc RMF1-221-JT vs RMF1-221-JTW
RMF1-221-JTQ Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc RMF1-221-JT vs RMF1-221-JTQ
RMF1-221-JBW Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc RMF1-221-JT vs RMF1-221-JBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF1-221-JT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF1-221-JT by RCD Components Inc

Select Manufacturer
Which Manufacturer of RMF1-221-JT would you like to use for your alert(s)?
  • Please alert me when RMF1-221-JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF1-221-JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF1-221-JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF1-221-JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF1-221-JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF1-221-JT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: