RMF08C4R87F-52-T20
Taitron Components Inc
Description: Fixed Resistor, Metal Film, 0.166W, 4.87ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RMF08C4R87F-52-T20 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RMF08C4R87F-52-T20 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMF08C4R87F-52-T20 by Taitron Components Inc

RMF08C4R87F-52-T20
Taitron Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Axial
Lead Diameter
0.45 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.9 mm
Package Length
3.4 mm
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.166 W
Rated Temperature
70 °C
Resistance
4.87 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMF08C4R87F-52-T20
    Taitron Components Inc
    Fixed Resistor, Metal Film, 0.166W, 4.87ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RMF08C4R87F-52-T20

This table gives cross-reference parts and alternative options found for RMF08C4R87F-52-T20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF08C4R87F-52-T20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR-12FRE52-4R87 Fixed Resistor, Metal Film, 0.1666W, 4.87ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF08C4R87F-52-T20 vs MFR-12FRE52-4R87
MFN-12FRE52-4R87 Fixed Resistor, Metal Film, 0.1666W, 4.87ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF08C4R87F-52-T20 vs MFN-12FRE52-4R87
MFN-12FTE26-4R87 Fixed Resistor, Metal Film, 0.1666W, 4.87ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF08C4R87F-52-T20 vs MFN-12FTE26-4R87
RMF08C4R87F-52-AR Fixed Resistor, Metal Film, 0.1667W, 4.87ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc RMF08C4R87F-52-T20 vs RMF08C4R87F-52-AR
MFN-12FBE52-4R87 Fixed Resistor, Metal Film, 0.1666W, 4.87ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF08C4R87F-52-T20 vs MFN-12FBE52-4R87
MFR-12FBE52-4R87 Fixed Resistor, Metal Film, 0.1666W, 4.87ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF08C4R87F-52-T20 vs MFR-12FBE52-4R87
MFR-12FTE26-4R87 Fixed Resistor, Metal Film, 0.1666W, 4.87ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF08C4R87F-52-T20 vs MFR-12FTE26-4R87
MFN-12FBEM4R87 Fixed Resistor, Metal Film, 0.1666W, 4.87ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF08C4R87F-52-T20 vs MFN-12FBEM4R87
MFN-12FTE52-4R87 Fixed Resistor, Metal Film, 0.1666W, 4.87ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMF08C4R87F-52-T20 vs MFN-12FTE52-4R87
RMF08C4R87F-52-TR20 Fixed Resistor, Metal Film, 0.1667W, 4.87ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc RMF08C4R87F-52-T20 vs RMF08C4R87F-52-TR20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMF08C4R87F-52-T20 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMF08C4R87F-52-T20 by Taitron Components Inc

  • Please alert me when RMF08C4R87F-52-T20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMF08C4R87F-52-T20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMF08C4R87F-52-T20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMF08C4R87F-52-T20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMF08C4R87F-52-T20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMF08C4R87F-52-T20 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: